C4C Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4CAPUC3220AA0J

DigiKey Part Number
399-13086-ND
Manufacturer
Manufacturer Product Number
C4CAPUC3220AA0J
Description
CAP FILM 0.22UF 5% 500VAC AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 500V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
C4CAPUC3220AA0J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
500V
Voltage Rating - DC
-
Dielectric Material
ESR (Equivalent Series Resistance)
6.8 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.807" Dia x 1.299" L (20.50mm x 33.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
Snubber
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$47.62000$47.62
10$34.83900$348.39
50$29.72880$1,486.44
100$28.14810$2,814.81
500$25.47250$12,736.25
1,000$24.64343$24,643.43
2,500$23.76763$59,419.08
Manufacturers Standard Package