
C4BTJBX4500ZAJJ | |
---|---|
DigiKey Part Number | 399-6238-ND |
Manufacturer | |
Manufacturer Product Number | C4BTJBX4500ZAJJ |
Description | CAP FILM 5UF 5% 700VDC SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 400V 700V Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
EDA/CAD Models | C4BTJBX4500ZAJJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.6 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.102" W (42.00mm x 28.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Termination | Screw Terminals | |
Lead Spacing | 1.004" (25.50mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $130.64000 | $130.64 |
36 | $92.93694 | $3,345.73 |
72 | $89.09653 | $6,414.95 |
108 | $87.17380 | $9,414.77 |
504 | $81.56687 | $41,109.70 |
1,008 | $79.73264 | $80,370.50 |