
C4BTHBX5200ZANJ | |
---|---|
DigiKey Part Number | 399-6239-ND |
Manufacturer | |
Manufacturer Product Number | C4BTHBX5200ZANJ |
Description | CAP FILM 20UF 5% 600VDC SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 330V 600V Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
EDA/CAD Models | C4BTHBX5200ZANJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.7 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Termination | Screw Terminals | |
Lead Spacing | 1.614" (41.00mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $166.20000 | $166.20 |
21 | $125.15762 | $2,628.31 |
63 | $117.09556 | $7,377.02 |
105 | $114.11200 | $11,981.76 |
504 | $107.21657 | $54,037.15 |