
C4BTHBX5100ZALJ | |
---|---|
DigiKey Part Number | 399-8850-ND |
Manufacturer | |
Manufacturer Product Number | C4BTHBX5100ZALJ |
Description | CAP FILM 10UF 5% 600VDC SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 330V 600V Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
EDA/CAD Models | C4BTHBX5100ZALJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.6 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.181" W (42.00mm x 30.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Termination | Screw Terminals | |
Lead Spacing | 1.004" (25.50mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $161.68000 | $161.68 |
32 | $111.08063 | $3,554.58 |
64 | $104.58109 | $6,693.19 |
128 | $98.91523 | $12,661.15 |
512 | $89.64986 | $45,900.73 |