C4BTHBX4500ZAFJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4BTHBX4500ZAFJ

DigiKey Part Number
399-6240-ND
Manufacturer
Manufacturer Product Number
C4BTHBX4500ZAFJ
Description
CAP FILM 5UF 5% 600VDC SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
5 µF Film Capacitor 330V 600V Polypropylene (PP), Metallized Rectangular Box
Datasheet
 Datasheet
EDA/CAD Models
C4BTHBX4500ZAFJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
330V
Voltage Rating - DC
600V
Dielectric Material
ESR (Equivalent Series Resistance)
2.9 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
1.634" L x 0.787" W (41.50mm x 20.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Termination
Screw Terminals
Lead Spacing
1.004" (25.50mm)
Applications
DC Link, DC Filtering; High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$133.19000$133.19
10$101.69000$1,016.90
52$86.72250$4,509.57
104$81.76279$8,503.33
520$72.55004$37,726.02
1,040$69.38983$72,165.42
Manufacturers Standard Package