
C4BTHBX4300ZAFJ | |
---|---|
DigiKey Part Number | 399-6241-ND |
Manufacturer | |
Manufacturer Product Number | C4BTHBX4300ZAFJ |
Description | CAP FILM 3UF 5% 600VDC SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 330V 600V Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
EDA/CAD Models | C4BTHBX4300ZAFJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4.8 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.787" W (41.50mm x 20.00mm) | |
Height - Seated (Max) | 1.575" (40.00mm) | |
Termination | Screw Terminals | |
Lead Spacing | 1.004" (25.50mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $104.88000 | $104.88 |
10 | $80.97800 | $809.78 |
52 | $71.25750 | $3,705.39 |
104 | $68.33433 | $7,106.77 |
520 | $63.38544 | $32,960.43 |
1,040 | $61.85137 | $64,325.42 |