C4BSNBX4200ZBLJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4BSNBX4200ZBLJ

DigiKey Part Number
399-6254-ND
Manufacturer
Manufacturer Product Number
C4BSNBX4200ZBLJ
Description
CAP FILM 2UF 5% 1KVDC SCREW
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Rectangular Box
Datasheet
 Datasheet
EDA/CAD Models
C4BSNBX4200ZBLJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
600V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
2 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
1.654" L x 1.181" W (42.00mm x 30.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Termination
Screw Terminals
Lead Spacing
0.866" (22.00mm)
Applications
DC Link, DC Filtering; Snubber
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$132.28000$132.28
32$94.95000$3,038.40
64$90.94578$5,820.53
128$87.64859$11,219.02
512$82.69664$42,340.68
Manufacturers Standard Package