C4AUQBU4200M1CJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4AUQBU4200M1CJ

DigiKey Part Number
399-C4AUQBU4200M1CJ-ND
Manufacturer
Manufacturer Product Number
C4AUQBU4200M1CJ
Description
FILM, RADIAL, METALLIZED POLYPRO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
C4AUQBU4200M1CJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
1100V (1.1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
16.7 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.551" W (32.00mm x 14.00mm)
Height - Seated (Max)
1.130" (28.70mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
Low ESL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$27.34000$27.34
10$19.18100$191.81