C4AUJBU4600M18J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4AUJBU4600M18J

DigiKey Part Number
399-C4AUJBU4600M18J-ND
Manufacturer
Manufacturer Product Number
C4AUJBU4600M18J
Description
FILM, RADIAL, METALLIZED POLYPRO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
C4AUJBU4600M18J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
700V
Dielectric Material
ESR (Equivalent Series Resistance)
9.2 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.630" W (32.00mm x 16.00mm)
Height - Seated (Max)
1.209" (30.70mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
Low ESL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$30.30000$30.30
10$21.39800$213.98
88$16.96409$1,492.84
176$16.03335$2,821.87
528$14.88322$7,858.34
1,056$14.32003$15,121.95
2,552$13.74438$35,075.66
5,016$13.39035$67,166.00
Manufacturers Standard Package