
C4ATMBW5100A3NJ | |
---|---|
DigiKey Part Number | 399-6214-ND |
Manufacturer | |
Manufacturer Product Number | C4ATMBW5100A3NJ |
Description | CAP FILM 10UF 5% 850VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 450V 850V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4ATMBW5100A3NJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 450V | |
Voltage Rating - DC | 850V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3.8 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $132.62000 | $132.62 |
23 | $97.39870 | $2,240.17 |
69 | $90.78826 | $6,264.39 |
115 | $88.34296 | $10,159.44 |
506 | $82.94292 | $41,969.12 |
1,012 | $81.08935 | $82,062.42 |