C4ATJBU4100A10J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4ATJBW4500A3JJ

DigiKey Part Number
399-6215-ND
Manufacturer
Manufacturer Product Number
C4ATJBW4500A3JJ
Description
CAP FILM 5UF 5% 700VDC RADIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
5 µF Film Capacitor 400V 700V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
400V
Voltage Rating - DC
700V
Dielectric Material
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
DC Link, DC Filtering; High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$163.82000$163.82
36$118.96833$4,282.86
72$114.40306$8,237.02
108$112.11528$12,108.45
504$105.44752$53,145.55
Manufacturers Standard Package