C4ATJBU4100A10J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4ATHBW5200A3NJ

DigiKey Part Number
399-6216-ND
Manufacturer
Manufacturer Product Number
C4ATHBW5200A3NJ
Description
CAP FILM 20UF 5% 600VDC RADIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
20 µF Film Capacitor 350V 600V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
C4ATHBW5200A3NJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
350V
Voltage Rating - DC
600V
Dielectric Material
ESR (Equivalent Series Resistance)
1.9 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.378" W (57.50mm x 35.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
DC Link, DC Filtering; High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$139.37000$139.37
23$98.03217$2,254.74
69$88.77072$6,125.18
115$85.10739$9,787.35
506$76.34219$38,629.15
1,012$73.03232$73,908.71
Manufacturers Standard Package