
C4ATHBW4900A3LJ | |
---|---|
DigiKey Part Number | 399-6217-ND |
Manufacturer | |
Manufacturer Product Number | C4ATHBW4900A3LJ |
Description | CAP FILM 9UF 5% 600VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 9 µF Film Capacitor 350V 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4ATHBW4900A3LJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.9 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.181" W (42.00mm x 30.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $110.14000 | $110.14 |
36 | $73.35639 | $2,640.83 |
72 | $68.86181 | $4,958.05 |
108 | $66.50620 | $7,182.67 |
504 | $59.09254 | $29,782.64 |
1,008 | $56.41835 | $56,869.70 |