
C4ATGBW4680A3GJ | |
---|---|
DigiKey Part Number | 399-6220-ND |
Manufacturer | |
Manufacturer Product Number | C4ATGBW4680A3GJ |
Description | CAP FILM 6.8UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 275V 450V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4ATGBW4680A3GJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.7 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.866" W (32.00mm x 22.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $86.11000 | $86.11 |
10 | $65.64200 | $656.42 |
64 | $56.50234 | $3,616.15 |
128 | $54.13766 | $6,929.62 |
512 | $50.58740 | $25,900.75 |
1,024 | $49.26659 | $50,448.99 |