C4ATJBU4100A10J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4ATGBU4220A1DJ

DigiKey Part Number
399-5868-ND
Manufacturer
Manufacturer Product Number
C4ATGBU4220A1DJ
Description
CAP FILM 2.2UF 5% 450VDC RADIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 275V 450V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
275V
Voltage Rating - DC
450V
Dielectric Material
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
DC Link, DC Filtering; High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
192$42.38964$8,138.81
Manufacturers Standard Package