
C4ATDBW5300A30J | |
---|---|
DigiKey Part Number | 399-6224-ND |
Manufacturer | |
Manufacturer Product Number | C4ATDBW5300A30J |
Description | CAP FILM 30UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4ATDBW5300A30J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.6 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.673" L x 1.181" W (42.50mm x 30.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $119.94000 | $119.94 |
36 | $84.67306 | $3,048.23 |
72 | $81.07611 | $5,837.48 |
108 | $79.27491 | $8,561.69 |
504 | $74.02496 | $37,308.58 |
1,008 | $72.30701 | $72,885.47 |