


C4AQQLU4210M12J | |
---|---|
DigiKey Part Number | 399-C4AQQLU4210M12J-ND |
Manufacturer | |
Manufacturer Product Number | C4AQQLU4210M12J |
Description | CAP FILM 2.1UF 5% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.1 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AQQLU4210M12J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 17.5 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.945" W (32.00mm x 24.00mm) | |
Height - Seated (Max) | 0.598" (15.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.21000 | $25.21 |
10 | $17.56300 | $175.63 |
50 | $14.53020 | $726.51 |
168 | $13.00268 | $2,184.45 |
504 | $12.00240 | $6,049.21 |
1,008 | $11.51259 | $11,604.69 |
2,520 | $10.99528 | $27,708.11 |
5,040 | $10.68318 | $53,843.23 |