C4AQ_4-Pin_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4AQQBW5400A3NJ

DigiKey Part Number
399-16999-ND
Manufacturer
Manufacturer Product Number
C4AQQBW5400A3NJ
Description
CAP FILM 40UF 5% 1.1KVDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
40 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
C4AQQBW5400A3NJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
1100V (1.1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
4 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.378" W (57.50mm x 35.00mm)
Height - Seated (Max)
1.980" (50.30mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$99.44000$99.44
23$71.28913$1,639.65
69$66.00333$4,554.23
115$64.04722$7,365.43
506$59.72838$30,222.56
1,012$58.24650$58,945.46
Manufacturers Standard Package