C4AQ_4-Pin_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4AQQBW5250A3OJ

DigiKey Part Number
399-16990-ND
Manufacturer
Manufacturer Product Number
C4AQQBW5250A3OJ
Description
CAP FILM 25UF 5% 1.1KVDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
C4AQQBW5250A3OJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
1100V (1.1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
2.8 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.654" L x 1.378" W (42.00mm x 35.00mm)
Height - Seated (Max)
1.976" (50.20mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$85.07000$85.07
30$56.88567$1,706.57
60$53.19500$3,191.70
120$49.98375$5,998.05
510$44.54612$22,718.52
1,020$42.43952$43,288.31
Manufacturers Standard Package