
C4AQQBW4800P3FJ | |
---|---|
DigiKey Part Number | 399-C4AQQBW4800P3FJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AQQBW4800P3FJ |
Description | CAP FILM 8UF 5% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQQBW4800P3FJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 8.7 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.787" W (42.00mm x 20.00mm) | |
Height - Seated (Max) | 1.583" (40.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Long Life, Low ESL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.50000 | $54.50 |
10 | $40.21300 | $402.13 |
58 | $34.11172 | $1,978.48 |
116 | $32.42129 | $3,760.87 |
522 | $29.71121 | $15,509.25 |
1,044 | $28.79828 | $30,065.40 |
2,552 | $27.85471 | $71,085.22 |