


C4AQPBW5150M36J | |
---|---|
DigiKey Part Number | 399-C4AQPBW5150M36J-ND |
Manufacturer | |
Manufacturer Product Number | C4AQPBW5150M36J |
Description | CAP FILM 15UF 5% 1.2KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQPBW5150M36J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4.2 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.378" W (42.00mm x 35.00mm) | |
Height - Seated (Max) | 1.819" (46.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $83.75000 | $83.75 |
30 | $57.85200 | $1,735.56 |
60 | $54.99450 | $3,299.67 |
120 | $52.64142 | $6,316.97 |
510 | $48.98265 | $24,981.15 |
1,020 | $47.69037 | $48,644.18 |