


C4AQJLU4330M11J | |
|---|---|
DigiKey Part Number | 399-C4AQJLU4330M11J-ND |
Manufacturer | |
Manufacturer Product Number | C4AQJLU4330M11J |
Description | CAP FILM 3.3UF 5% 700VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AQJLU4330M11J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 16.8 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.827" W (32.00mm x 21.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.80000 | $20.80 |
| 10 | $14.28900 | $142.89 |
| 50 | $11.68940 | $584.47 |
| 192 | $10.25974 | $1,969.87 |
| 576 | $9.43375 | $5,433.84 |
| 1,152 | $9.02944 | $10,401.91 |
| 2,688 | $8.63086 | $23,199.75 |
| 5,184 | $8.38085 | $43,446.33 |

