
C4AF9BU4100T1WK | |
---|---|
DigiKey Part Number | 399-C4AF9BU4100T1WK-ND |
Manufacturer | |
Manufacturer Product Number | C4AF9BU4100T1WK |
Description | FILM, POWER, METALLIZED POLYPROP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AF9BU4100T1WK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 20.8 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.433" W (31.50mm x 11.00mm) | |
Height - Seated (Max) | 0.795" (20.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.56000 | $15.56 |
10 | $10.46300 | $104.63 |
50 | $8.44100 | $422.05 |
256 | $7.14254 | $1,828.49 |
512 | $6.74799 | $3,454.97 |
1,024 | $6.42321 | $6,577.37 |
2,560 | $6.08020 | $15,565.31 |
5,120 | $5.87337 | $30,071.65 |