
C4AF1BW5150T3LK | |
---|---|
DigiKey Part Number | 399-C4AF1BW5150T3LK-ND |
Manufacturer | |
Manufacturer Product Number | C4AF1BW5150T3LK |
Description | FILM, POWER, METALLIZED POLYPROP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 250V 500V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AF1BW5150T3LK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 500V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3.4 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.181" W (42.00mm x 30.00mm) | |
Height - Seated (Max) | 1.780" (45.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.93000 | $59.93 |
36 | $39.43583 | $1,419.69 |
72 | $37.35153 | $2,689.31 |
108 | $36.30769 | $3,921.23 |
504 | $33.26480 | $16,765.46 |
1,008 | $32.26960 | $32,527.76 |
2,520 | $31.21823 | $78,669.94 |