Parametric Equivalent

C4AEJBW5150A3FJ | |
|---|---|
DigiKey Part Number | 399-6234-ND |
Manufacturer | |
Manufacturer Product Number | C4AEJBW5150A3FJ |
Description | CAP FILM 15UF 5% 700VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AEJBW5150A3FJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6.3 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.787" W (41.50mm x 20.00mm) | |
Height - Seated (Max) | 1.583" (40.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $113.21000 | $113.21 |
| 10 | $87.69100 | $876.91 |
| 58 | $76.77034 | $4,452.68 |
| 116 | $73.74328 | $8,554.22 |
| 522 | $68.88736 | $35,959.20 |
| 1,044 | $67.25077 | $70,209.80 |


