C4540 (1140x1020x250)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4540H683JDGACT050

DigiKey Part Number
399-13520-2-ND - Tape & Reel (TR)
399-13520-1-ND - Cut Tape (CT)
399-13520-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4540H683JDGACT050
Description
CAP CER 0.068UF 1KV C0G/NP0 4540
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Nonstandard SMD
Datasheet
 Datasheet
EDA/CAD Models
C4540H683JDGACT050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 200°C
Features
Low ESL, High Voltage, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.449" L x 0.402" W (11.40mm x 10.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$304.14000$304.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50$225.21620$11,260.81
Manufacturers Standard Package