
C44USGT6120T81K | |
---|---|
DigiKey Part Number | 399-C44USGT6120T81K-ND |
Manufacturer | |
Manufacturer Product Number | C44USGT6120T81K |
Description | CAP FILM DC LINK 120 UF 1500 VDC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 µF Film Capacitor 1500V (1.5kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.5 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 4.000" (101.60mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.260" (32.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | High Temperature, Long Life |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $612.54000 | $612.54 |
10 | $523.20500 | $5,232.05 |
50 | $487.41980 | $24,370.99 |
100 | $476.32830 | $47,632.83 |