
C44UQGT6760T87K | |
---|---|
DigiKey Part Number | 399-C44UQGT6760T87K-ND |
Manufacturer | |
Manufacturer Product Number | C44UQGT6760T87K |
Description | CAP FILM DC LINK 760 UF 1100 VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 760 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.3 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 10.650" (270.50mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.260" (32.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | High Temperature, Long Life |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,229.10000 | $1,229.10 |
10 | $1,081.98800 | $10,819.88 |
50 | $1,023.02980 | $51,151.49 |