
C44UOGT7110T52K | |
---|---|
DigiKey Part Number | 399-C44UOGT7110T52K-ND |
Manufacturer | |
Manufacturer Product Number | C44UOGT7110T52K |
Description | CAP FILM DC LINK 1100 UF 900 VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.1 mF Film Capacitor 900V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.4 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 4.567" Dia (116.00mm) | |
Height - Seated (Max) | 6.102" (155.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.969" (50.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | High Temperature, Long Life |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,441.52000 | $1,441.52 |
12 | $1,267.73750 | $15,212.85 |
52 | $1,209.51981 | $62,895.03 |