C44PLGR6300ZASj
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C44PUGR5470RASK

DigiKey Part Number
399-19723-ND
Manufacturer
Manufacturer Product Number
C44PUGR5470RASK
Description
CAP FILM 47UF 10% 1.7KVDC RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 µF Film Capacitor 780V 1700V (1.7kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
C44PUGR5470RASK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
780V
Voltage Rating - DC
1700V (1.7kV)
Dielectric Material
Operating Temperature
-25°C ~ 70°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
2.953" Dia (75.00mm)
Height - Seated (Max)
9.803" (249.00mm)
Termination
Threaded, Male
Lead Spacing
1.378" (35.00mm)
Applications
Power Factor Correction (PFC); Commutation; EMI, RFI Suppression
Ratings
-
Features
Long Life
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$894.18000$894.18
18$757.24111$13,630.34
54$728.13630$39,319.36
108$713.87722$77,098.74