Aximax Series 10.16L, 3.81D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Aximax Series 10.16L, 3.81D
Finding the Most Accurate Capacitance Measurement

C440C334K5R5TA7200

DigiKey Part Number
399-4526-2-ND - Tape & Reel (TR)
399-4526-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C440C334K5R5TA7200
Description
CAP CER 0.33UF 50V X7R AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
C440C334K5R5TA7200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.150" Dia x 0.400" L (3.81mm x 10.16mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.96000$7.96
10$3.29300$32.93
50$2.79180$139.59
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.28062$5,701.55
Manufacturers Standard Package