


C440C334K5R5TA7200 | |
---|---|
DigiKey Part Number | 399-4526-2-ND - Tape & Reel (TR) 399-4526-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C440C334K5R5TA7200 |
Description | CAP CER 0.33UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C440C334K5R5TA7200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.150" Dia x 0.400" L (3.81mm x 10.16mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.96000 | $7.96 |
10 | $3.29300 | $32.93 |
50 | $2.79180 | $139.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.28062 | $5,701.55 |