Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

C430C912G2G5TA7200 | |
|---|---|
DigiKey Part Number | C430C912G2G5TA7200-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C430C912G2G5TA7200 |
Description | CAP CER 9100PF 200V C0G AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9100 pF ±2% 200V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C912G2G5TA7200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.240" L (3.81mm x 6.10mm) |
Tolerance ±2% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C430C912F2G5TA7200 | KEMET | 0 | C430C912F2G5TA7200-ND | $1.37401 | Upgrade |
| C430C912FAG5TA7200 | KEMET | 0 | C430C912FAG5TA7200-ND | $1.37401 | Upgrade |
| C430C912GAG5TA7200 | KEMET | 0 | C430C912GAG5TA7200-ND | $0.97101 | Upgrade |
| C420C912F2G5TA7200 | KEMET | 0 | C420C912F2G5TA7200-ND | $2.18409 | Similar |
| C420C912FAG5TA7200 | KEMET | 0 | C420C912FAG5TA7200-ND | $2.18409 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.97101 | $4,855.05 |


