C430C823K3G5TA7200 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $3.54187
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.54187
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.31924
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.31924
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.97120
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.97120
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.96790
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.35423
Datasheet
0.082 µF ±10% 25V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C430C823K3G5TA7200

DigiKey Part Number
C430C823K3G5TA7200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C430C823K3G5TA7200
Description
CAP CER 0.082UF 25V C0G AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.082 µF ±10% 25V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C430C823K3G5TA7200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.150" Dia x 0.240" L (3.81mm x 6.10mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C430C823F3G5TA7200KEMET0C430C823F3G5TA7200-ND$3.54187Upgrade
C430C823F5G5TA7200KEMET0C430C823F5G5TA7200-ND$3.54187Upgrade
C430C823G3G5TA7200KEMET0C430C823G3G5TA7200-ND$2.31924Upgrade
C430C823G5G5TA7200KEMET0C430C823G5G5TA7200-ND$2.31924Upgrade
C430C823J3G5TA7200KEMET0C430C823J3G5TA7200-ND$1.97120Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.96790$9,839.50
Manufacturers Standard Package