C430C752J2G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $1.69659
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.69659
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.17556
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.17556
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.97096
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.94727
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.94727
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.83386
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.81622
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.32908
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.32908
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.81792
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.81792
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.92018
Datasheet
7500 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C430C752J2G5TA

DigiKey Part Number
C430C752J2G5TA-ND
Manufacturer
Manufacturer Product Number
C430C752J2G5TA
Description
CAP CER 7500PF 200V C0G AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
7500 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C430C752J2G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.150" Dia x 0.240" L (3.81mm x 6.10mm)
Tolerance
±5%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C430C752F2G5TAKEMET0C430C752F2G5TA-ND$1.69659Upgrade
C430C752FAG5TAKEMET0C430C752FAG5TA-ND$1.69659Upgrade
C430C752G2G5TAKEMET0C430C752G2G5TA-ND$1.17556Upgrade
C430C752GAG5TAKEMET0C430C752GAG5TA-ND$1.17556Upgrade
C430C752JAG5TAKEMET0C430C752JAG5TA-ND$0.97096Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,600$0.97096$1,553.54