
C430C622FAG5TA | |
|---|---|
DigiKey Part Number | C430C622FAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C430C622FAG5TA |
Description | CAP CER 6200PF 250V C0G AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6200 pF ±1% 250V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C622FAG5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.240" L (3.81mm x 6.10mm) |
Tolerance ±1% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.44500 | $34.45 |
| 50 | $2.61940 | $130.97 |
| 200 | $2.15570 | $431.14 |
| 600 | $1.89738 | $1,138.43 |
| 1,000 | $1.80199 | $1,801.99 |
| 2,600 | $1.65654 | $4,307.00 |
| 5,000 | $1.57723 | $7,886.15 |

