Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

C430C562KAG5TA | |
|---|---|
DigiKey Part Number | C430C562KAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C430C562KAG5TA |
Description | CAP CER 5600PF 250V C0G AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 250V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C562KAG5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.240" L (3.81mm x 6.10mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C430C562FAG5TA | KEMET | 0 | C430C562FAG5TA-ND | $1.69659 | Upgrade |
| C430C562GAG5TA | KEMET | 0 | C430C562GAG5TA-ND | $1.17556 | Upgrade |
| C430C562JAG5TA | KEMET | 0 | C430C562JAG5TA-ND | $0.97096 | Upgrade |
| C410C562FAG5TA | KEMET | 0 | C410C562FAG5TA-ND | $1.76132 | Similar |
| C410C562GAG5TA | KEMET | 0 | C410C562GAG5TA-ND | $1.20242 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.94625 | $1,703.25 |


