Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

C430C432F2G5TA | |
|---|---|
DigiKey Part Number | C430C432F2G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C430C432F2G5TA |
Description | CAP CER 4300PF 200V C0G AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4300 pF ±1% 200V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C432F2G5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.240" L (3.81mm x 6.10mm) |
Tolerance ±1% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C430C432FAG5TA | KEMET | 0 | C430C432FAG5TA-ND | $1.71624 | Upgrade |
| C410C432F2G5TA | KEMET | 0 | C410C432F2G5TA-ND | $1.76132 | Similar |
| C410C432FAG5TA | KEMET | 0 | C410C432FAG5TA-ND | $1.84947 | Similar |
| C420C432F2G5TA | KEMET | 0 | C420C432F2G5TA-ND | $2.82327 | Similar |
| C420C432FAG5TA | KEMET | 0 | C420C432FAG5TA-ND | $2.81792 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.69659 | $1,696.59 |


