
C430C332J5G5TA7200 | |
---|---|
DigiKey Part Number | 399-4509-2-ND - Tape & Reel (TR) 399-4509-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C430C332J5G5TA7200 |
Description | CAP CER 3300PF 50V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C332J5G5TA7200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.150" Dia x 0.290" L (3.81mm x 7.37mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.24000 | $7.24 |
10 | $4.56900 | $45.69 |
50 | $3.56280 | $178.14 |
100 | $3.24180 | $324.18 |
500 | $2.69844 | $1,349.22 |
1,000 | $2.54443 | $2,544.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.35313 | $5,882.83 |
5,000 | $2.24622 | $11,231.10 |
7,500 | $2.19268 | $16,445.10 |
12,500 | $2.13333 | $26,666.62 |
17,500 | $2.09861 | $36,725.67 |
25,000 | $2.06522 | $51,630.50 |
30,000 | $2.04940 | $61,482.00 |