


C430C224K5R5TA7200 | |
---|---|
DigiKey Part Number | 399-4507-2-ND - Tape & Reel (TR) 399-4507-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C430C224K5R5TA7200 |
Description | CAP CER 0.22UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C224K5R5TA7200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.150" Dia x 0.290" L (3.81mm x 7.37mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.96000 | $7.96 |
10 | $5.07400 | $50.74 |
50 | $3.94460 | $197.23 |
100 | $3.59640 | $359.64 |
500 | $3.00802 | $1,504.01 |
1,000 | $2.82623 | $2,826.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.63425 | $6,585.63 |
5,000 | $2.51854 | $12,592.70 |
7,500 | $2.46055 | $18,454.12 |
12,500 | $2.39630 | $29,953.75 |
17,500 | $2.35873 | $41,277.78 |
25,000 | $2.32258 | $58,064.50 |
30,000 | $2.30545 | $69,163.50 |