C430C222G3G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $1.27020
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.76357
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.76357
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.20396
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.20396
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.05854
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.42358
Datasheet
Aximax 400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C430C222G3G5TA

DigiKey Part Number
C430C222G3G5TA-ND
Manufacturer
Manufacturer Product Number
C430C222G3G5TA
Description
CAP CER 2200PF 25V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2200 pF ±2% 25V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C430C222G3G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.150" Dia x 0.240" L (3.81mm x 6.10mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,800$0.86669$1,560.04