


C430C154K5R5TA7200 | |
---|---|
DigiKey Part Number | 399-4505-2-ND - Tape & Reel (TR) 399-4505-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C430C154K5R5TA7200 |
Description | CAP CER 0.15UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C154K5R5TA7200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.150" Dia x 0.290" L (3.81mm x 7.37mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.10000 | $10.10 |
10 | $6.34700 | $63.47 |
50 | $5.17300 | $258.65 |
100 | $4.55960 | $455.96 |
500 | $4.03816 | $2,019.08 |
1,000 | $3.81278 | $3,812.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.63928 | $9,098.20 |
5,000 | $3.38451 | $16,922.55 |
7,500 | $3.33945 | $25,045.88 |
12,500 | $3.27614 | $40,951.75 |
17,500 | $3.23307 | $56,578.72 |
25,000 | $3.18823 | $79,705.75 |