C430C103J2G5TA7200 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $1.37401
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.37401
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.97101
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.97101
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.81223
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.18409
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.18409
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.53808
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.53808
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.28502
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.28502
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.92633
Datasheet
10000 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C430C103J2G5TA7200

DigiKey Part Number
C430C103J2G5TA7200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C430C103J2G5TA7200
Description
CAP CER 10000PF 200V C0G AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C430C103J2G5TA7200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.150" Dia x 0.240" L (3.81mm x 6.10mm)
Tolerance
±5%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C430C103F2G5TA7200KEMET0C430C103F2G5TA7200-ND$1.37401Upgrade
C430C103FAG5TA7200KEMET0C430C103FAG5TA7200-ND$1.37401Upgrade
C430C103G2G5TA7200KEMET0C430C103G2G5TA7200-ND$0.97101Upgrade
C430C103GAG5TA7200KEMET0C430C103GAG5TA7200-ND$0.97101Upgrade
C430C103JAG5TA7200KEMET0C430C103JAG5TA7200-ND$0.81223Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.81223$4,061.15
Manufacturers Standard Package