
C420C823K5R5TA | |
---|---|
DigiKey Part Number | 399-C420C823K5R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C420C823K5R5TA |
Description | CAP CER 0.082UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C823K5R5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.200" L (2.54mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.28300 | $22.83 |
50 | $1.64220 | $82.11 |
300 | $1.24097 | $372.29 |
600 | $1.13832 | $682.99 |
1,200 | $1.07407 | $1,288.88 |
2,700 | $1.02674 | $2,772.20 |
5,100 | $0.97323 | $4,963.47 |