C420C682K2G5TA7200 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $2.29206
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.29206
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.60216
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.60216
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.33187
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.33187
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.31360
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.55143
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.40068
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.52795
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.52795
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.14698
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.14698
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.12730
Datasheet
6800 pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C420C682K2G5TA7200

DigiKey Part Number
C420C682K2G5TA7200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C420C682K2G5TA7200
Description
CAP CER 6800PF 200V C0G AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C420C682K2G5TA7200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C420C682F2G5TA7200KEMET0C420C682F2G5TA7200-ND$2.29206Upgrade
C420C682FAG5TA7200KEMET0C420C682FAG5TA7200-ND$2.29206Upgrade
C420C682G2G5TA7200KEMET0C420C682G2G5TA7200-ND$1.60216Upgrade
C420C682GAG5TA7200KEMET0C420C682GAG5TA7200-ND$1.60216Upgrade
C420C682J2G5TA7200KEMET0C420C682J2G5TA7200-ND$1.33187Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.31360$6,568.00
Manufacturers Standard Package