C420C563J3G5TA7200 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $2.78558
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.62322
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.79974
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.79974
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.47604
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.62322
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $2.62322
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.79974
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.79974
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.47604
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.47604
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.75611
Datasheet
0.056 µF ±5% 25V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C420C563J3G5TA7200

DigiKey Part Number
C420C563J3G5TA7200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C420C563J3G5TA7200
Description
CAP CER 0.056UF 25V C0G AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.056 µF ±5% 25V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C420C563J3G5TA7200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Tolerance
±5%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C420C563F3G5TA7200KEMET0C420C563F3G5TA7200-ND$2.78558Upgrade
C420C563F5G5TA7200KEMET0C420C563F5G5TA7200-ND$2.62322Upgrade
C420C563G3G5TA7200KEMET0C420C563G3G5TA7200-ND$1.79974Upgrade
C420C563G5G5TA7200KEMET0C420C563G5G5TA7200-ND$1.79974Upgrade
C420C563J5G5TA7200KEMET0C420C563J5G5TA7200-ND$1.47604Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.47604$7,380.20
Manufacturers Standard Package