Similar
Parametric Equivalent

C420C561FAG5TA | |
|---|---|
DigiKey Part Number | C420C561FAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C420C561FAG5TA |
Description | CAP CER 560PF 250V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±1% 250V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C561FAG5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm) |
Tolerance ±1% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C561FAG5TA | KEMET | 0 | C410C561FAG5TA-ND | $1.19563 | Similar |
| C420C561FAG5TA7200 | KEMET | 0 | C420C561FAG5TA7200-ND | $1.76415 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $2.10863 | $1,897.77 |


