
C420C391FAG5TA | |
---|---|
DigiKey Part Number | 399-C420C391FAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C420C391FAG5TA |
Description | CAP CER 390PF 250V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±1% 250V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C391FAG5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.200" L (2.54mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.17000 | $6.17 |
10 | $3.58100 | $35.81 |
50 | $2.84000 | $142.00 |
300 | $2.36477 | $709.43 |
600 | $2.20768 | $1,324.61 |
1,200 | $2.18059 | $2,616.71 |
2,700 | $1.92525 | $5,198.18 |
5,100 | $1.84105 | $9,389.35 |