C420C362K2G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $2.81792
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.81792
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.92018
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.92018
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.53831
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.53831
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.54009
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.76132
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.77868
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.20242
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.20242
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.05630
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.05630
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.05361
Datasheet
3600 pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C420C362K2G5TA

DigiKey Part Number
C420C362K2G5TA-ND
Manufacturer
Manufacturer Product Number
C420C362K2G5TA
Description
CAP CER 3600PF 200V C0G AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3600 pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C420C362K2G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C420C362F2G5TAKEMET0C420C362F2G5TA-ND$2.81792Upgrade
C420C362FAG5TAKEMET0C420C362FAG5TA-ND$2.81792Upgrade
C420C362G2G5TAKEMET0C420C362G2G5TA-ND$1.92018Upgrade
C420C362GAG5TAKEMET0C420C362GAG5TA-ND$1.92018Upgrade
C420C362J2G5TAKEMET0C420C362J2G5TA-ND$1.53831Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,200$1.51769$1,821.23