Upgrade
Parametric Equivalent



C420C393J2R5TA7200 | |
|---|---|
DigiKey Part Number | C420C393J2R5TA7200-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C420C393J2R5TA7200 |
Description | CAP CER 0.039UF 200V X7R AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 200V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C393J2R5TA7200 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C420C393JAR5TA7200 | KEMET | 0 | C420C393JAR5TA7200-ND | $1.81083 | Upgrade |
| C420C393J2R5TA | KEMET | 0 | C420C393J2R5TA-ND | $1.88857 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.51216 | $7,560.80 |


